Filter Your Search
1 - 1 of 1 results
|
XC2018-50PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 100 | 1000 | 100 | 15 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 1000 GATES | MAX. 74 I/OS; 174 FLIP-FLOPS; TYP. GATES = 1000 - 1500 | 50 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 |