Filter Your Search
1 - 1 of 1 results
|
XC2018-100PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 34 | 34 | 100 | 1000 | 100 | 8 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 1000 GATES | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.318 mm | XILINX INC | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 |