Filter Your Search
1 - 1 of 1 results
|
XC18V256PC20C
AMD Xilinx
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | 33 MHz | CONFIGURATION MEMORY | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL/SERIAL | 10 mA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |