Parametric results for: XC18V02PC44C under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xc18v02pc44c
Select parts from the table below to compare.
Compare
Compare
XC18V02PC44C
AMD Xilinx
$41.5900 No No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns 20 MHz CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 10 mA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 16.5862 mm 16.5862 mm XILINX INC LCC LCC-44 44 not_compliant EAR99 8542.32.00.51
XC18V02PC44C0799
AMD Xilinx
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.572 mm 16.5862 mm 16.5862 mm XILINX INC LCC QCCJ, 44 unknown 3A991.B.1.B.1 8542.32.00.51
XC18V02PC44C0936
AMD Xilinx
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 16.5862 mm 16.5862 mm XILINX INC LCC QCCJ, 44 compliant 3A991.B.1.B.1 8542.32.00.51
XC18V02PC44C0901
AMD Xilinx
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 20 ns CONFIGURATION MEMORY 1 256000 262.144 k SYNCHRONOUS PARALLEL/SERIAL 3.6 V 3 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 16.5862 mm 16.5862 mm XILINX INC LCC QCCJ, 44 compliant 3A991.B.1.B.1 8542.32.00.51