Filter Your Search
1 - 1 of 1 results
|
XC17V01PC20C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |