Filter Your Search
1 - 2 of 2 results
|
XC17S40SO20C
Rochester Electronics LLC
|
Check for Price | Active | 329.312 kbit | 1 | 329312X1 | 5 V | MEMORY CIRCUIT | 1 | 329312 | 329.312 k | SYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||||
|
XC17S40SO20C
AMD Xilinx
|
Check for Price | No | Obsolete | 329.312 kbit | 1 | 329312X1 | 5 V | CONFIGURATION MEMORY | 1 | 329312 | 329.312 k | SYNCHRONOUS | SERIAL | 5 V | 100 µA | 20 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 |