Filter Your Search
1 - 1 of 1 results
|
XC17S20PDG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 178.144 kbit | 1 | 178144X1 | 5 V | MEMORY CIRCUIT | 1 | 178144 | 178.144 k | SYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.71 |