Filter Your Search
1 - 2 of 2 results
|
XC17S150XLPD8C
Rochester Electronics LLC
|
Check for Price | Active | 1.0401 Mbit | 1 | 1040128X1 | 3.3 V | MEMORY CIRCUIT | 1 | 1040128 | 1.0401 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||||
|
XC17S150XLPD8C
AMD Xilinx
|
Check for Price | No | Obsolete | 1.0401 Mbit | 1 | 1040128X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 1040128 | 1.0401 M | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 |