Parametric results for: XC17S150APDG8I under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc17s150apdg8i
Select parts from the table below to compare.
Compare
Compare
XC17S150APDG8I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 250 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP DIP, 8 compliant EAR99 8542.32.00.51