Parametric results for: XC17S150APD8C under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc17s150apd8c
Select parts from the table below to compare.
Compare
Compare
XC17S150APD8C
AMD Xilinx
Check for Price No No Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY COMMON 1 1040096 1.0401 M SYNCHRONOUS 3-STATE SERIAL 50 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 225 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.32.00.61