Parametric results for: XC17S10PDG8I under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc17s10pdg8i
Select parts from the table below to compare.
Compare
Compare
XC17S10PDG8I
AMD Xilinx
Check for Price Yes Yes Obsolete 95.008 kbit 1 95008X1 5 V CONFIGURATION MEMORY 1 95008 95.008 k SYNCHRONOUS SERIAL 5 V 50 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 250 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP DIP, 8 compliant EAR99 8542.32.00.71