Parametric results for: XC17S10PD8C under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc17s10pd8c
Select parts from the table below to compare.
Compare
Compare
XC17S10PD8C
AMD Xilinx
Check for Price No Obsolete 95.008 kbit 1 95008X1 5 V 10 MHz MEMORY CIRCUIT COMMON 1 95008 95.008 k SYNCHRONOUS 3-STATE 50 µA 10 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 225 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.32.00.71
XC17S10PD8C
Rochester Electronics LLC
Check for Price Active 95.008 kbit 1 95008X1 5 V MEMORY CIRCUIT 1 95008 95.008 k SYNCHRONOUS 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T8 COMMERCIAL e0 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown