Filter Your Search
1 - 1 of 1 results
|
XC1736A-CD8M
AMD Xilinx
|
Check for Price | No | No | Obsolete | 36.288 kbit | 1 | 36288X1 | 5 V | 2.5 MHz | CONFIGURATION MEMORY | COMMON | 1 | 36288 | 36.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 15 V | 500 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.4036 mm | 13.208 mm | 7.62 mm | XILINX INC | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |