Filter Your Search
1 - 2 of 2 results
|
XC17128D-DD8M
AMD Xilinx
|
Check for Price | No | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 12.5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.906 mm | 7.62 mm | XILINX INC | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
XC17128DDD8M
AMD Xilinx
|
Check for Price | No | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 5 V | 12.5 MHz | CONFIGURATION MEMORY | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 7.62 mm | XILINX INC | DIP | CERAMIC, DIP-8 | 8 | unknown |