Filter Your Search
1 - 3 of 3 results
|
XC1701PC20I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
XC1701-PC20I
AMD Xilinx
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | QCCJ, | 20 | compliant | |||||||||||
|
XC1701PC20I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 1 | 1MX1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown |