Parametric results for: XC161CJ16F40FBBFXQMA1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc161cj16f40fbbfxqma1
Select parts from the table below to compare.
Compare
Compare
XC161CJ16F40FBBFXQMA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 16 40 MHz 131072 16 24 40 MHz 99 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.7 V 2.35 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG QFP 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 144 compliant 3A991.A.2 8542.31.00.01 Infineon