Filter Your Search
1 - 9 of 9 results
|
M123A04BXC121JW
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.06 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M123A04BXC121KW
Kyocera AVX Components
|
Check for Price | No | No | Active | 120 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.06 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||||||
|
XC1210A226KAJENN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 22 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
M123A01BXC121FC
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 1 % | 1919 | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | |||||||||||
|
XC1210A476KPJENN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 47 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
M123A01BXC121KC
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 10 % | 1919 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | |||||||||||
|
M123A04BXC121FW
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.06 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M123A05BXC121KW
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.35 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M123A01BXC121JC
Kyocera AVX Components
|
Check for Price | Active | 120 pF | 100 V | 5 % | 1919 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 |