Filter Your Search
1 - 10 of 19 results
|
XB-42D-2
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.1 dB | 1.65 | 4 GHz | SPDT | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
XB-42-HAD-2
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.2 dB | 1.65 | 4 GHz | SPDT | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
XB421-064.0M
Connor-Winfield
|
Check for Price | Yes | Active | 64 MHz | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.89 V | 1.8 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Clock | 2 ns | NO | 100 % | LVCMOS | 15 pF | 7.16mm x 5.15mm x 1.5mm | 2 ms | 1.71 V | 55/45 % | |||||||||||||
|
XB422-050.0M
Connor-Winfield
|
Check for Price | Yes | Active | 50 MHz | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.625 V | 2.5 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Clock | 2 ns | NO | 100 % | LVCMOS | 15 pF | 7.16mm x 5.15mm x 1.5mm | 2 ms | 2.375 V | 55/45 % | |||||||||||||
|
XB-42-HAD-1
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 1.1 dB | 1.65 | 4 GHz | SPDT | SMA-F, I/P POWER-MAX(PEAK)=10W | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||
|
XB-42-HAD-1
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 1.1 dB | 1.65 | 4 GHz | SPDT | SMA-F, I/P POWER-MAX(PEAK)=10W | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||
|
XB-42D-2
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.1 dB | 1.65 | 4 GHz | SPDT | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
XB-42-HAD-2
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.2 dB | 1.65 | 4 GHz | SPDT | 4 GHz | 1 GHz | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
XB422-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.625 V | 2.5 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Clock | 2 ns | NO | 100 % | LVCMOS | 15 pF | 7.16mm x 5.15mm x 1.5mm | 2 ms | 2.375 V | 55/45 % | |||||||||||||
|
XB421-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.89 V | 1.8 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Clock | 2 ns | NO | 100 % | LVCMOS | 15 pF | 7.16mm x 5.15mm x 1.5mm | 2 ms | 1.71 V | 55/45 % |