Filter Your Search
1 - 1 of 1 results
|
XAL6060-153MSB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 43.75 mΩ | 20 % | YES | 1 MHz | 6 A | 11 MHz | COMPOSITE | 2625 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 6.1 mm | 6.56 mm | 6.36 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |