Filter Your Search
1 - 2 of 2 results
|
XA9572XL-15VQG64I
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 15.5 ns | 52 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-64 | compliant | AMD | |||||||
|
XA9572XL-15VQG64I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 15.5 ns | 52 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | VQFP-64 | compliant | QFP | 64 | EAR99 | 8542.39.00.01 |