Parametric results for: XA95144XL-10CSG144I under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xa95144xl10csg144i
Select parts from the table below to compare.
Compare
Compare
XA95144XL-10CSG144I
AMD
Check for Price Yes Obsolete 3.3 V 10 ns 144 117 FLASH PLD AEC-Q100 INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 117 I/O YES YES YES MACROCELL 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY TFBGA BGA144,13X13,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 12 mm 12 mm 1.2 mm ADVANCED MICRO DEVICES INC CSP-144 compliant
XA95144XL-10CSG144I
AMD Xilinx
Check for Price Yes Yes Transferred 3.3 V 10 ns 144 117 FLASH PLD AEC-Q100 INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 117 I/O YES YES YES MACROCELL 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY TFBGA BGA144,13X13,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 12 mm 12 mm 1.2 mm XILINX INC CSP-144 compliant BGA 144 8542.39.00.01