Filter Your Search
1 - 10 of 19 results
|
XA7S25-2FTGB196I
AMD
|
Check for Price | Yes | Active | ADVANCED MICRO DEVICES INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
XA7S25-2CSGA225I
AMD
|
Check for Price | Yes | Active | 1 V | 150 | 150 | 23360 | 1825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B225 | 3 | 100 °C | -40 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | ADVANCED MICRO DEVICES INC | compliant | BGA-225 | AMD | ||||||||
|
XA7S25-1CSGA225I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 150 | 150 | 23360 | 1825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B225 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XA7S25-2CSGA225I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 150 | 150 | 23360 | 1825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B225 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XA7S25-1CSGA225Q
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 150 | 150 | 23360 | 1825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100; TS 16949 | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B225 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | compliant | , | EAR99 | 8542.39.00.01 | ||||
|
XA7S25-1CSGA324Q
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 150 | 150 | 23360 | 1825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100; TS 16949 | AUTOMOTIVE | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B324 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | compliant | CSBGA-324 | EAR99 | 8542.39.00.01 | |||
|
XA7S25-1FTGB196Q
AMD Xilinx
|
Check for Price | Yes | Transferred | XILINX INC | compliant | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
XA7S25-1CSGA324Q
AMD
|
Check for Price | Yes | Active | 1 V | 150 | 150 | 23360 | 1825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100; TS 16949 | AUTOMOTIVE | SQUARE | HKMG | 1825 CLBS | 1.05 V | 950 mV | S-PBGA-B324 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | ADVANCED MICRO DEVICES INC | compliant | CSBGA-324 | AMD | ||||
|
XA7S25-1FTGB196Q
AMD
|
Check for Price | Yes | Active | ADVANCED MICRO DEVICES INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
XA7S25-1FTGB196I
AMD
|
Check for Price | Yes | Active | ADVANCED MICRO DEVICES INC | compliant |