Parametric results for: XA7S100-1FGGA676Q under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xa7s1001fgga676q
Select parts from the table below to compare.
Compare
Compare
XA7S100-1FGGA676Q
AMD Xilinx
Check for Price Yes Transferred 1 V 400 400 102400 8000 1.27 ns FIELD PROGRAMMABLE GATE ARRAY AEC-Q100; TS 16949 AUTOMOTIVE SQUARE HKMG 8000 CLBS 1.05 V 950 mV S-PBGA-B676 3 125 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC FPBGA-676 compliant 3A991.D 8542.39.00.01
XA7S100-1FGGA676Q
AMD
Check for Price Yes Active 1 V 400 400 102400 8000 1.27 ns FIELD PROGRAMMABLE GATE ARRAY AEC-Q100; TS 16949 AUTOMOTIVE SQUARE HKMG 8000 CLBS 1.05 V 950 mV S-PBGA-B676 3 125 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ADVANCED MICRO DEVICES INC FPBGA-676 compliant AMD