Parametric results for: XA6SLX75 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 144 results

All Filters
|
62.586262.5262462662862
-
0.210.950.210.3950.580.7650.95
-
19271921232527
-
268408268303338373408
-
268408268303338373408
-
100125100106113119125
-
1.82.61.822.22.42.6
-
1.141.21.141.171.191.2
-
1.21.231.21.2081.2151.2221.23
-
Manufacturer Part Number: xa6slx75
Select parts from the table below to compare.
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Combinatorial Delay of a CLB-Max
Programmable Logic Type
Screening Level
Package Shape
Technology Organization Clock Frequency-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Reach Compliance Code
HTS Code
Package Description
ECCN Code
Yes Transferred FIELD PROGRAMMABLE GATE ARRAY e1 3 TIN SILVER COPPER XILINX INC compliant 8542.39.00.01
No Active 1.2 V 268 268 74637 260 ps FIELD PROGRAMMABLE GATE ARRAY AEC-Q100; TS 16949 SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 100 °C -40 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm ADVANCED MICRO DEVICES INC not_compliant FBGA-484
Yes Active FIELD PROGRAMMABLE GATE ARRAY e1 3 250 Tin/Silver/Copper (Sn/Ag/Cu) ADVANCED MICRO DEVICES INC compliant
No Transferred FIELD PROGRAMMABLE GATE ARRAY e0 3 225 30 Tin/Lead (Sn63Pb37) XILINX INC not_compliant 8542.39.00.01
No Transferred 268 268 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE CMOS 667 MHz S-PBGA-B484 Not Qualified e0 3 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM XILINX INC not_compliant 8542.39.00.01
Yes Transferred FIELD PROGRAMMABLE GATE ARRAY e1 3 250 30 Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) XILINX INC compliant 8542.39.00.01
Yes Active FIELD PROGRAMMABLE GATE ARRAY e1 3 TIN SILVER COPPER ADVANCED MICRO DEVICES INC compliant
Yes Transferred 280 280 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE 62.5 MHz S-PBGA-B484 Not Qualified e1 3 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM XILINX INC compliant 8542.39.00.01 3A991.D
No Active FIELD PROGRAMMABLE GATE ARRAY e0 3 225 30 TIN LEAD ADVANCED MICRO DEVICES INC not_compliant
No Transferred 348 348 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE CMOS 667 MHz S-PBGA-B676 Not Qualified e0 3 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM XILINX INC not_compliant 8542.39.00.01
Compare
XA6SLX75T-2CSG484Q
AMD Xilinx
Check for Price Buy Yes Transferred FIELD PROGRAMMABLE GATE ARRAY e1 3 TIN SILVER COPPER XILINX INC compliant 8542.39.00.01
XA6SLX75T-2FG484I
AMD
Check for Price Buy No Active 1.2 V 268 268 74637 260 ps FIELD PROGRAMMABLE GATE ARRAY AEC-Q100; TS 16949 SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 100 °C -40 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm ADVANCED MICRO DEVICES INC not_compliant FBGA-484
XA6SLX75T-2FGG484C
AMD
Check for Price Buy Yes Active FIELD PROGRAMMABLE GATE ARRAY e1 3 250 Tin/Silver/Copper (Sn/Ag/Cu) ADVANCED MICRO DEVICES INC compliant
XA6SLX75-2CS484C
AMD Xilinx
Check for Price Buy No Transferred FIELD PROGRAMMABLE GATE ARRAY e0 3 225 30 Tin/Lead (Sn63Pb37) XILINX INC not_compliant 8542.39.00.01
XA6SLX75T-2FG484I
AMD Xilinx
Check for Price Buy No Transferred 268 268 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE CMOS 667 MHz S-PBGA-B484 Not Qualified e0 3 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM XILINX INC not_compliant 8542.39.00.01
XA6SLX75T-2FGG676C
AMD Xilinx
Check for Price Buy Yes Transferred FIELD PROGRAMMABLE GATE ARRAY e1 3 250 30 Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) XILINX INC compliant 8542.39.00.01
XA6SLX75T-3CSG484Q
AMD
Check for Price Buy Yes Active FIELD PROGRAMMABLE GATE ARRAY e1 3 TIN SILVER COPPER ADVANCED MICRO DEVICES INC compliant
XA6SLX75-3FGG484Q
AMD Xilinx
Check for Price Buy Yes Transferred 280 280 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE 62.5 MHz S-PBGA-B484 Not Qualified e1 3 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM XILINX INC compliant 8542.39.00.01 3A991.D
XA6SLX75T-3CS484C
AMD
Check for Price Buy No Active FIELD PROGRAMMABLE GATE ARRAY e0 3 225 30 TIN LEAD ADVANCED MICRO DEVICES INC not_compliant
XA6SLX75T-2FG676I
AMD Xilinx
Check for Price Buy No Transferred 348 348 74637 FIELD PROGRAMMABLE GATE ARRAY AEC-Q100 SQUARE CMOS 667 MHz S-PBGA-B676 Not Qualified e0 3 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM XILINX INC not_compliant 8542.39.00.01