Filter Your Search
1 - 2 of 2 results
|
X9C103DM
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | XICOR INC | HERMETIC SEALED, CERDIP-8 | unknown | 8542.39.00.01 | |||
|
X9C103DMB
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | XICOR INC | HERMETIC SEALED, CERDIP-8 | unknown | 8542.39.00.01 |