Parametric results for: X9511WSI under Digital Potentiometers

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: x9511wsi
Select parts from the table below to compare.
Compare
Compare
X9511WSIZ
Renesas Electronics Corporation
$4.8907 Yes Yes Active 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 1 20 % 5 V -5 V 3 mA CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9116 mm 1.7272 mm 4.9022 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15E compliant EAR99 8542.39.00.01 2017-11-03 Renesas Electronics
X9511WSI
Rochester Electronics LLC
Check for Price No Yes Obsolete 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 1 20 % 5 V -5 V 3 mA CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.911 mm 1.7272 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC 8 unknown 8542.39.00.01 SOIC-8
X9511WSIZ
Intersil Corporation
Check for Price Yes Transferred 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.68 mm 4.89 mm INTERSIL CORP SOIC 8 compliant 8542.39.00.01 ROHS COMPLIANT, PLASTIC, SOIC-8
X9511WSIT2
Intersil Corporation
Check for Price No Obsolete 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.68 mm 4.89 mm INTERSIL CORP SOIC 8 not_compliant 8542.39.00.01 PLASTIC, SOIC-8
X9511WSIT1
Intersil Corporation
Check for Price No Obsolete 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm INTERSIL CORP SOIC 8 not_compliant 8542.39.00.01 PLASTIC, SOIC-8
X9511WSIT2
Xicor Inc
Check for Price Obsolete 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm XICOR INC unknown 8542.39.00.01 PLASTIC, SOIC-8
X9511WSI
Intersil Corporation
Check for Price No Obsolete 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm INTERSIL CORP SOIC 8 not_compliant 8542.39.00.01 PLASTIC, SOIC-8
X9511WSIZT1
Intersil Corporation
Check for Price Transferred 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.68 mm 4.89 mm INTERSIL CORP SOIC 8 compliant 8542.39.00.01 SOP, SOP8,.25
X9511WSIZT1
Renesas Electronics Corporation
Check for Price Yes Active 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 1 20 % 5 V -5 V 3 mA CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9116 mm 1.7272 mm 4.9022 mm RENESAS ELECTRONICS CORP SOICN 8 M8.15E compliant EAR99 8542.39.00.01 2017-11-03 Renesas Electronics SOP, SOP8,.25
X9511WSIZT2
Renesas Electronics Corporation
Check for Price Yes Active 5 V 32 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 1 20 % 5 V -5 V 3 mA CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 1.7272 mm 4.9022 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01 2017-11-03 SOP, SOP8,.25