Parametric results for: X9429WV14Z-2.7 under Digital Potentiometers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: x9429wv14z27
Select parts from the table below to compare.
Compare
Compare
X9429WV14Z-2.7
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 3 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO HAS INCR/DECR CTRL INTERFACE 1 20 % 5 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G14 e3 1 70 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-14 14 M14.173 unknown EAR99 8542.39.00.01 2017-11-02 Renesas Electronics
X9429WV14Z-2.7T1
Intersil Corporation
Check for Price Yes Obsolete 3 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm INTERSIL CORP SOIC, TSSOP TSSOP, TSSOP14,.25 16, 14 compliant 8542.39.00.01
X9429WV14Z-2.7T1
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO HAS INCR/DECR CTRL INTERFACE 1 20 % 5 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G14 e3 70 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm RENESAS ELECTRONICS CORP TSSOP, compliant 8542.39.00.01 2017-11-02
X9429WV14Z-2.7
Intersil Corporation
Check for Price Yes Obsolete 3 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm INTERSIL CORP SOIC, TSSOP 4.40 MM, GREEN, PLASTIC, TSSOP-14 16, 14 compliant 8542.39.00.01