Parametric results for: X9420YSI-2.7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: x9420ysi27
Select parts from the table below to compare.
Compare
Compare
X9420YSI-2.7
Intersil Corporation
Check for Price No Obsolete 3 V 64 YES 2.5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 3 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm INTERSIL CORP SOIC 0.300 INCH, PLASTIC, SOIC-16 16 not_compliant 8542.39.00.01
X9420YSI-2.7
Xicor Inc
Check for Price No Transferred 64 YES 2.5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5.5 V -5.5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm XICOR INC 0.300 INCH, PLASTIC, SOIC-16 unknown 8542.39.00.01