Filter Your Search
1 - 10 of 37 results
|
X9418WV24-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
X9418WV24I-2.7
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | ||||||
|
X9418WV24
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | |||||||
|
X9418WV24M-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | ||||||||
|
X9418WV24-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
X9418WV24I-2.7T1
Xicor Inc
|
Check for Price | Transferred | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | ||||||||||
|
X9418WV24ZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | compliant | 8542.39.00.01 | |||
|
X9418WV24
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
X9418WV24Z-2.7T1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | compliant | 8542.39.00.01 | |||
|
X9418WV24T1
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 |