Filter Your Search
1 - 3 of 3 results
|
X9317WV8IT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | PLASTIC, TSSOP-8 | not_compliant | |||||||
|
X9317WV8IT1
Xicor Inc
|
Check for Price | Transferred | 5 V | 100 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | 8542.39.00.01 | |||||||||||
|
X9317WV8I-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP, | compliant | SOIC | 8 |