Filter Your Search
1 - 3 of 3 results
|
X9317UV8Z-T1
Intersil Corporation
|
Check for Price | Yes | Transferred | DIGITAL POTENTIOMETER | INTERSIL CORP | TSSOP-8 | compliant | |||||||||||||||||||||||||||||||||||||||
|
X9317UV8Z-T1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 100 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
X9317UV8ZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 100 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP, TSSOP8,.25 | compliant | 8542.39.00.01 | MSOP, SOIC, TSSOP | 8, 8, 8 |