Filter Your Search
1 - 2 of 2 results
|
X9315WMZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 32 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
X9315WMZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 32 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | TSSOP, TSSOP8,.19 | 8, 8 | compliant | 8542.39.00.01 |