Parametric results for: X9271UV14IZ-2.7T1 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: x9271uv14iz27t1
Select parts from the table below to compare.
Compare
Compare
X9271UV14IZ-2.7T1
Intersil Corporation
Check for Price Yes Transferred 2.7 V 256 YES 50 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 2.7 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm INTERSIL CORP TSSOP 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 14 compliant 8542.39.00.01
X9271UV14IZ-2.7T1
Renesas Electronics Corporation
Check for Price Yes Yes Active 3 V 256 YES 50 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE 1 20 % 5.5 V CMOS 300 ppm/°C R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-14 14 compliant 8542.39.00.01 M14.173 EAR99 2017-11-01 Renesas Electronics