Filter Your Search
1 - 2 of 2 results
|
X9268TS24IT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | INTERSIL CORP | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | not_compliant | |||
|
X9268TS24IT1
Xicor Inc
|
Check for Price | Transferred | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 |