Filter Your Search
1 - 8 of 8 results
|
X9261TB16I-2.7
Xicor Inc
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | XICOR INC | BUMP, CSP-16 | unknown | 8542.39.00.01 | ||||||
|
X9261TB16I
Xicor Inc
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | XICOR INC | BUMP, CSP-16 | unknown | 8542.39.00.01 | ||||||
|
X9261TB16I
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | INTERSIL CORP | BUMP, CSP-16 | not_compliant | 8542.39.00.01 | BGA | 16 | ||||
|
X9261TB16-2.7
Xicor Inc
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B16 | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | XICOR INC | BUMP, CSP-16 | unknown | 8542.39.00.01 | |||||||
|
X9261TB16
Xicor Inc
|
Check for Price Buy | No | Transferred | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B16 | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | XICOR INC | BUMP, CSP-16 | unknown | 8542.39.00.01 | |||||||
|
X9261TB16-2.7
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | INTERSIL CORP | BUMP, CSP-16 | not_compliant | 8542.39.00.01 | BGA | 16 | |||||
|
X9261TB16I-2.7
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | INTERSIL CORP | BUMP, CSP-16 | not_compliant | 8542.39.00.01 | BGA | 16 | ||||
|
X9261TB16
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 2.775 mm | 710 µm | 4.553 mm | INTERSIL CORP | BUMP, CSP-16 | not_compliant | 8542.39.00.01 | BGA | 16 |