Filter Your Search
1 - 2 of 2 results
|
X9251UV24ZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 256 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE DATA REGISTERS | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | ||
|
X9251UV24ZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 256 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE DATA REGISTERS | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 |