Filter Your Search
1 - 4 of 4 results
|
X9250UZ24I-2.7
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 2.775 mm | 763 µm | 4.561 mm | XICOR INC | XBGA-24 | unknown | 8542.39.00.01 | |||||
![]() |
X9250UZ24I-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 2.7 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | 4.40 MM, MO-153, TSSOP-24 | not_compliant | 8542.39.00.01 | TSSOP | 24 | ||||
|
X9250UZ24I-2.7T1
Xicor Inc
|
Check for Price | Transferred | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.775 mm | 763 µm | 4.561 mm | XICOR INC | XBGA-24 | unknown | 8542.39.00.01 | |||||||||
![]() |
X9250UZ24I-2.7
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 2.775 mm | 763 µm | 4.561 mm | INTERSIL CORP | 4.40 MM, MO-153, TSSOP-24 | not_compliant | 8542.39.00.01 | TSSOP | 24 |