Filter Your Search
1 - 4 of 4 results
|
X9241AYVZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | ROHS COMPLIANT, TSSOP-20 | 20, 20, 20 | compliant | 8542.39.00.01 | ||
|
X9241AYVZT1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | GREEN, TSSOP-20 | 20, 20, 20 | compliant | 8542.39.00.01 | ||
|
X9241AYVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | ||||||||||
|
X9241AYVZT2
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | 8542.39.00.01 |