Filter Your Search
1 - 2 of 2 results
|
X9241AWVZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | SOIC, TSSOP | TSSOP, TSSOP20,.25 | 20, 20 | compliant | 8542.39.00.01 | ||||||
|
X9241AWVZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 | MDP0044 | EAR99 | Renesas Electronics |