Parametric results for: X9241AWV under Digital Potentiometers

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: x9241awv
Select parts from the table below to compare.
Compare
Compare
X9241AWVIZ
Renesas Electronics Corporation
$7.0049 Yes Yes Active 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP 20 MDP0044 compliant EAR99 8542.39.00.01 Renesas Electronics
X9241AWVZT1
Intersil Corporation
Check for Price Transferred 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP SOIC, TSSOP 20, 20 compliant 8542.39.00.01 TSSOP, TSSOP20,.25
X9241AWVIZT1
Intersil Corporation
Check for Price Transferred 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP SOIC, TSSOP 20, 20 compliant 8542.39.00.01 TSSOP, TSSOP20,.25
X9241AWVIT2C7971
Intersil Corporation
Check for Price No Obsolete 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 compliant 8542.39.00.01 TSSOP,
X9241AWVZT2
Intersil Corporation
Check for Price Yes Obsolete 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 compliant 8542.39.00.01 TSSOP, TSSOP20,.25
X9241AWVI
Intersil Corporation
Check for Price No Transferred 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 not_compliant 8542.39.00.01 TSSOP-20
X9241AWVIC7971
Intersil Corporation
Check for Price No Obsolete 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 compliant 8542.39.00.01 TSSOP-20
X9241AWVIT1
Intersil Corporation
Check for Price No Obsolete 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 not_compliant 8542.39.00.01 TSSOP-20
X9241AWVZ
Intersil Corporation
Check for Price Transferred 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP SOIC, TSSOP 20, 20 compliant 8542.39.00.01 TSSOP, TSSOP20,.25
X9241AWVIC7892
Intersil Corporation
Check for Price Obsolete 5 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000 OHMS; NONVOLATILE MEMORY 4 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm INTERSIL CORP TSSOP 20 unknown 8542.39.00.01 TSSOP,