Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
X9110TV14Z-2.7
Renesas Electronics Corporation
|
||
|
X9110TV14Z-2.7T1
Renesas Electronics Corporation
|
||
|
X9110TV14Z-2.7
Intersil Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Number of Positions |
Surface Mount
|
Total Resistance-Nom |
Control Interface
|
Resistance Law |
Converter Type
|
Additional Feature
|
Number of Functions |
Resistance Tolerance-Max
|
Resistor Terminal Voltage-Max
|
Resistor Terminal Voltage-Min
|
Supply Current-Max
|
Technology |
Temperature Coefficient-Nom
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | M14.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | e3 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | ||||||||||||
Transferred | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |
|
X9110TV14Z-2.7
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | M14.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
X9110TV14Z-2.7T1
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | e3 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | |||||||||||||
|
X9110TV14Z-2.7
Intersil Corporation
|
Check for Price Buy | Transferred | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |