Filter Your Search
1 - 3 of 3 results
|
X9104P
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | MOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.07 mm | 10.03 mm | XICOR INC | MINI, PLASTIC, DIP-8 | unknown | 8542.39.00.01 | |||
|
X9104PM
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | MOS | 300 ppm/°C | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.07 mm | 10.03 mm | XICOR INC | MINI, PLASTIC, DIP-8 | unknown | 8542.39.00.01 | ||
|
X9104PI
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | MOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.07 mm | 10.03 mm | XICOR INC | MINI, PLASTIC, DIP-8 | unknown | 8542.39.00.01 |