Filter Your Search
1 - 2 of 2 results
|
X84F064SI-5
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | FLASH | MICRO PORT SAVER SERIAL FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | XICOR INC | SOIC-14 | unknown | ||
|
X84F064SI
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 3 MHz | FLASH | MICRO PORT SAVER SERIAL FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | 1 µA | 2 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | XICOR INC | SOIC-14 | unknown |