Filter Your Search
1 - 10 of 31 results
|
X84161PM-2.5
Xicor Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | EEPROM | 100 | 100000 Write/Erase Cycles | 2000 | 2.048 k | SERIAL | 1 µA | 2 µA | CMOS | MILITARY | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
X84161PI-2.5
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.585 mm | 7.62 mm | INTERSIL CORP | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, | 8 | ||||||||||||||||||
|
X84161P-1.8
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 1 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | unknown | MINI, PLASTIC, DIP-8 | |||||||||||
|
X84161PI
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, DIP8,.3 | 8 | ||||
|
X84161P-2.5
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.585 mm | 7.62 mm | INTERSIL CORP | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, | 8 | |||||||||||||||||||
|
X84161PG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 3 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, | 8 | ||||||||||||
|
X84161P
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 100 µs | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | unknown | MINI, PLASTIC, DIP-8 | |||||||||||
|
X84161PI-1.8
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 1 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | unknown | MINI, PLASTIC, DIP-8 | ||||||||||
|
X84161PM-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | DIP, | 8 | |||||||||||
|
X84161PG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, | 8 |