Filter Your Search
1 - 1 of 1 results
|
X84160PIG-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |