Parametric results for: X84041PI-2,7 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: x84041pi27
Select parts from the table below to compare.
Compare
Compare
X84041PI-2.7
Intersil Corporation
Check for Price Obsolete 4.096 kbit 8 512X8 5 V EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.585 mm 7.62 mm INTERSIL CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
X84041PI-2.7
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 EEPROM 100 1000000 Write/Erase Cycles 512 512 words SERIAL 50 µA 3 µA CMOS INDUSTRIAL HARDWARE R-PDIP-T8 Not Qualified e0 3 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL IC MICROSYSTEMS SDN BHD DIP, DIP8,.3 unknown EAR99 8542.32.00.51
X84041PI2.7
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 3.3 MHz EEPROM 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown