Filter Your Search
1 - 10 of 29,339 results
|
C1808X7R201-361MPE
VENKEL LTD
|
Check for Price | Yes | Active | 360 pF | 200 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 2.41 mm | 4.57 mm | 2.03 mm | VENKEL LTD | , 1808 | compliant | EAR99 | |||||
|
C1812X7R201-154NNE
VENKEL LTD
|
Check for Price | Yes | Active | 150 nF | 200 V | 30 % | 1812 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812X7R201-684KNE
VENKEL LTD
|
Check for Price | Yes | Active | 680 nF | 200 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C2220X7R201-155KNE
VENKEL LTD
|
Check for Price | Yes | Active | 1.5 µF | 200 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.1 mm | 5.7 mm | 5 mm | VENKEL LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1206X7R202-102MPE
VENKEL LTD
|
Check for Price | Yes | Active | 1 nF | 2 kV | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 1.6 mm | 3.3 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2225X7R202-682NNE
VENKEL LTD
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 30 % | 2225 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.68 mm | 5.7 mm | 6.3 mm | VENKEL LTD | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1825X7R202-392FNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
HR0805X7R203K2P1A
Presidio Components Inc
|
Check for Price | Active | 20 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 1.27 mm | 2.03 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | ||||||||
|
C0805X7R201-682KP6B
VENKEL LTD
|
Check for Price | Yes | Obsolete | 6.8 nF | 200 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 2.03 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | |||||
|
C0805X7R201-162JNE
VENKEL LTD
|
Check for Price | Yes | Active | 1.6 nF | 200 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 2.03 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 |