Filter Your Search
1 - 10 of 13,589 results
|
C1210X7R201-330KP6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 33 pF | 200 V | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | HVC | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | Palladium/Silver (Pd/Ag) | 2.16 mm | 3.18 mm | 2.41 mm | VENKEL LTD | , 1210 | compliant | EAR99 | ||||||||
|
C1206X7R201-432MPE
VENKEL LTD
|
Check for Price | Yes | Active | 4.3 nF | 200 V | 20 % | 1206 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | Palladium/Silver (Pd/Ag) | 2.03 mm | 3.18 mm | 1.58 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||||
|
C2220X7R201-474FPP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e4 | 2 | PALLADIUM SILVER | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
0402X7R201J3P6A
Presidio Components Inc
|
Check for Price | Active | 200 pF | 100 V | 5 % | 0402 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 610 µm | 1.016 mm | 508 µm | PRESIDIO COMPONENTS INC | , 0402 | compliant | EAR99 | |||||||||||
|
C1812X7R201-204KPE
VENKEL LTD
|
Check for Price | Yes | Active | 200 nF | 200 V | 10 % | 1812 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | Palladium/Silver (Pd/Ag) | 3 mm | 4.49 mm | 3.18 mm | VENKEL LTD | , 1812 | compliant | EAR99 | |||||||||
|
C1808X7R201-511JNE
VENKEL LTD
|
Check for Price | Yes | Active | 510 pF | 200 V | 5 % | 1808 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 4.57 mm | 2.03 mm | VENKEL LTD | , 1808 | compliant | EAR99 | |||||||||
|
C1210X7R201-183NNE
VENKEL LTD
|
Check for Price | Yes | Active | 18 nF | 200 V | 30 % | 1210 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 3.3 mm | 2.5 mm | VENKEL LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812X7R201-152GNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
C1825X7R201-223GNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
C2225X7R201-394NNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 |