Filter Your Search
1 - 10 of 17 results
|
X76F640AE
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X76F640AEG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X76F640AE-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | XICOR INC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | unknown | ||||||||||
|
X76F640AE
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | XICOR INC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | unknown | ||||||||||
|
X76F640A-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | XICOR INC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | unknown | |||||||||||
|
X76F640A
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X76F640A-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X76F640AE-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | 1 µA | 3 µA | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X76F640AEG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | 0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
X76F640AET1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | XICOR INC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | unknown |