Filter Your Search
1 - 2 of 2 results
|
X76F200PIG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | FLASH | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
X76F200PIG-2
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | FLASH | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 2.2 V | 5.5 V | 2 V | CMOS | INDUSTRIAL | NOR TYPE | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |